895-136-560-201

Heilind Number:EDA895-136-560-201
Manufacturer:EDAC
Manufacturer Number:895-136-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration with a 136-position, 2-row configuration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.