895-136-560-208

Heilind Number:EDA895-136-560-208
Manufacturer:EDAC
Manufacturer Number:895-136-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts for optimal conductivity. With 136 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility and reliability in various applications. Elevate your circuitry with this essential connector.