895-136-560-802

Heilind Number:EDA895-136-560-802
Manufacturer:EDAC
Manufacturer Number:895-136-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for optimal functionality, this connector features 136 positions with a durable housing made of UL 94V-0 Polyphenylene Sulfide. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and two rows for efficient organization, it offers seamless integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.