895-136-560-808

Heilind Number:EDA895-136-560-808
Manufacturer:EDAC
Manufacturer Number:895-136-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-560-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed to streamline electronic connections with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers robust protection and durability. With two rows of 136 copper alloy contacts, it ensures seamless transmission of data and power. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Simplify your electronic assemblies with this essential component.