895-138-520-503

Heilind Number:EDA895-138-520-503
Manufacturer:EDAC
Manufacturer Number:895-138-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in harsh environments. With two rows and a total of 138 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Designed for straight mount orientation, it's perfect for various PCB applications. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for both industrial and commercial use. Upgrade your board-to-board connections with this essential component.