895-138-521-207

Heilind Number:EDA895-138-521-207
Manufacturer:EDAC
Manufacturer Number:895-138-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-521-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power delivery with an amperage of 3 A. Boasting two rows and a total of 138 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for various environments, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line PCB connector.