895-138-521-512

Heilind Number:EDA895-138-521-512
Manufacturer:EDAC
Manufacturer Number:895-138-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-521-512

Detailed Description

Enhance connectivity between PCBs with this high-performance Board to Board Card Edge Connector. With 138 positions and a pitch of .1 inch, it ensures precise and secure connections for seamless data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments, while the Copper Alloy contact material ensures optimal conductivity. Featuring a straight mount orientation and two rows for efficient PCB integration, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and durability. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.