895-138-521-802

Heilind Number:EDA895-138-521-802
Manufacturer:EDAC
Manufacturer Number:895-138-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-521-802

Detailed Description

Elevate your electronic connections with this high-performance Card Edge Connector. Featuring 138 gold-plated Copper Alloy contacts, it ensures reliable signal transmission with low contact resistance. The durable UL 94V-0 Polyphenylene Sulfide housing offers superior protection and stability, while the black color adds a sleek touch to your PCB setup. With a pitch of .1 inches and a row spacing of .2 inches, this connector is designed for precise and efficient board-to-board connections. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Trust in this connector for seamless and secure connectivity in your electronic projects.