895-138-525-201

Heilind Number:EDA895-138-525-201
Manufacturer:EDAC
Manufacturer Number:895-138-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-525-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 138 positions across 2 rows, ensuring efficient data transmission. Crafted with precision, the housing material meets UL 94V-0 Polyphenylene Sulfide standards for enhanced safety. Each contact is made of durable Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.