895-138-540-802

Heilind Number:EDA895-138-540-802
Manufacturer:EDAC
Manufacturer Number:895-138-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-540-802

Detailed Description

Enhance your board-to-board connectivity with our Black Card Edge Connector, boasting a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing. With 138 positions across two rows, this connector offers ample space for seamless integration. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure optimal performance in any application. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees long-lasting functionality. Upgrade your PCB connections with this essential component, perfect for various projects in the electronics industry.