895-138-540-807

Heilind Number:EDA895-138-540-807
Manufacturer:EDAC
Manufacturer Number:895-138-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-540-807

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features 138 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount connector, available in sleek black color.