895-138-541-507

Heilind Number:EDA895-138-541-507
Manufacturer:EDAC
Manufacturer Number:895-138-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-541-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 138 positions, ensuring seamless and reliable data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in our connector to deliver superior performance in all your PCB applications.