895-138-542-512

Heilind Number:EDA895-138-542-512
Manufacturer:EDAC
Manufacturer Number:895-138-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-542-512

Detailed Description

Enhance your connectivity with our premium 2-row black Card Edge Connector. Designed for optimal performance, this essential component features 138 positions for seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures stability even in harsh environments. Perfect for various electronic projects, this straight-mount connector is a must-have for professionals and enthusiasts alike. Elevate your connectivity experience with this essential component.