895-138-542-802

Heilind Number:EDA895-138-542-802
Manufacturer:EDAC
Manufacturer Number:895-138-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-542-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously designed for optimal functionality. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The connector features two rows with a pitch of .1 inches, allowing for seamless integration into various PCB setups. Its copper alloy contact material guarantees reliable electrical conductivity, while the 138 positions cater to diverse connection needs. Mountable in a straight orientation, it offers easy installation for efficient circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB projects with this essential component.