895-138-542-803

Heilind Number:EDA895-138-542-803
Manufacturer:EDAC
Manufacturer Number:895-138-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-542-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 138 positions in a 2-row configuration, ensuring seamless communication between your devices. The black housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for efficient and secure card edge connections in your electronic projects.