895-138-555-802

Heilind Number:EDA895-138-555-802
Manufacturer:EDAC
Manufacturer Number:895-138-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-555-802

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 138 positions, divided into two rows for efficient organization. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for seamless installation. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity and reliability. Suitable for a wide range of applications, this connector offers a straight mount orientation for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding scenarios. Elevate your PCB connectivity with this essential component, ensuring seamless data transfer and system performance.