895-138-558-212

Heilind Number:EDA895-138-558-212
Manufacturer:EDAC
Manufacturer Number:895-138-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-558-212

Detailed Description

Enhance connectivity with this 138-position Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and high-performance Copper Alloy contacts, it ensures reliable power transmission. The right-angle mount orientation and compact .1-inch pitch facilitate easy installation, while the 2-row design offers enhanced versatility. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Elevate your PCB connectivity with this essential component.