895-138-558-808

Heilind Number:EDA895-138-558-808
Manufacturer:EDAC
Manufacturer Number:895-138-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for efficiency, it features 138 positions across two rows, with a pitch of .1 inches for seamless integration. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore the possibilities for seamless PCB connections with this essential component.