895-138-559-802

Heilind Number:EDA895-138-559-802
Manufacturer:EDAC
Manufacturer Number:895-138-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-559-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek Black. Designed for optimal performance, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With two rows of 138 positions each, it offers ample connectivity for your PCB projects. The Right Angle mount orientation and .1 inch pitch ensure easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for professionals and hobbyists alike, this connector is a must-have for any electronic toolkit. Upgrade your setup today and experience seamless connectivity like never before.