895-138-560-512

Heilind Number:EDA895-138-560-512
Manufacturer:EDAC
Manufacturer Number:895-138-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-138-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-138-560-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge 138-position card edge connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing for optimal performance. The black color adds a sleek touch, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and two rows for efficient organization, it offers a seamless fit for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector for high-speed, high-performance board-to-board connections in your electronic projects.