895-140-520-803

Heilind Number:EDA895-140-520-803
Manufacturer:EDAC
Manufacturer Number:895-140-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-520-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 140 positions, it offers ample room for your electronic components. Crafted from copper alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, trust in our connector to deliver top-notch performance every time. Upgrade your PCB projects with ease – order now.