895-140-520-808

Heilind Number:EDA895-140-520-808
Manufacturer:EDAC
Manufacturer Number:895-140-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-520-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek Black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and reliable use. Featuring two rows for efficient organization, it offers 140 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.