895-140-520-812

Heilind Number:EDA895-140-520-812
Manufacturer:EDAC
Manufacturer Number:895-140-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-520-812

Detailed Description

Enhance your PCB connections with this sleek and powerful black Board To Board Card Edge Connector. Boasting a 2-row design with a total of 140 positions, it ensures seamless and efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .1 inch pitch deliver excellent conductivity, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component for your electronic projects.