895-140-521-812

Heilind Number:EDA895-140-521-812
Manufacturer:EDAC
Manufacturer Number:895-140-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-521-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With two rows of 140 positions each, it offers ample space for efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while an operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your PCB assembly process with this essential component, ideal for a wide range of applications in the electronics industry.