895-140-523-502

Heilind Number:EDA895-140-523-502
Manufacturer:EDAC
Manufacturer Number:895-140-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-523-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 140 positions, it offers ample connectivity options for your circuit board assembly. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch and row spacing of .1 and .2 inches respectively, allows for efficient PCB layout. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.