895-140-524-204

Heilind Number:EDA895-140-524-204
Manufacturer:EDAC
Manufacturer Number:895-140-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-524-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, it ensures reliable performance even in demanding environments. With two rows and 140 positions, it offers ample space for secure board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transfer, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs. Explore our range of connectors for more options to streamline your projects.