895-140-525-212

Heilind Number:EDA895-140-525-212
Manufacturer:EDAC
Manufacturer Number:895-140-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-525-212

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring long-lasting performance. With two rows of 140 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient space utilization on your PCB. The straight mount orientation and a row spacing of .2 inches further enhance versatility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic designs with this essential component.