895-140-525-504

Heilind Number:EDA895-140-525-504
Manufacturer:EDAC
Manufacturer Number:895-140-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-525-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector in sleek Black. Engineered for precision, it features 140 positions spread across 2 rows, ensuring seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential connector.