895-140-525-802

Heilind Number:EDA895-140-525-802
Manufacturer:EDAC
Manufacturer Number:895-140-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-525-802

Detailed Description

Elevate your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features 140 positions across two rows, ensuring ample connectivity for your PCB projects. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its straight mount orientation and black color make it versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the technology and electronics industry.