895-140-540-502

Heilind Number:EDA895-140-540-502
Manufacturer:EDAC
Manufacturer Number:895-140-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-540-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and longevity. The 140-position connector, with two rows and a pitch of .1 inch, guarantees efficient data transmission. Crafted with precision, it boasts copper alloy contact material for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this versatile and reliable component.