895-140-540-807

Heilind Number:EDA895-140-540-807
Manufacturer:EDAC
Manufacturer Number:895-140-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-540-807

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Featuring two rows of 140 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are easily achieved. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various environments. Trust in our connector to deliver superior performance and connectivity in your electronic projects.