895-140-541-201

Heilind Number:EDA895-140-541-201
Manufacturer:EDAC
Manufacturer Number:895-140-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-541-201

Detailed Description

Enhance your circuit connections with this high-performance 140-position board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and durable performance even in challenging environments. With two rows and a pitch of .1 inches, this connector offers precise and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it facilitates seamless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your system with this essential component.