895-140-541-512

Heilind Number:EDA895-140-541-512
Manufacturer:EDAC
Manufacturer Number:895-140-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 140 positions in a compact, dual-row layout with a pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures long-lasting performance even in demanding environments. With a low-profile straight mount orientation and efficient row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable connectivity in various applications. Elevate your PCB design with this essential component, perfect for high-speed data transmission and signal integrity.