895-140-541-807

Heilind Number:EDA895-140-541-807
Manufacturer:EDAC
Manufacturer Number:895-140-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-541-807

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic systems. This essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With two rows of precision-machined copper alloy contacts, offering a total of 140 positions, it ensures reliable and efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for a compact yet high-performance setup, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.