895-140-541-812

Heilind Number:EDA895-140-541-812
Manufacturer:EDAC
Manufacturer Number:895-140-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 140-position board-to-board PCB connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1-inch pitch cater to efficient power delivery. With two rows and a .2-inch row spacing, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this straight-mount orientation connector, a must-have in any professional electronic setup.