895-140-542-201

Heilind Number:EDA895-140-542-201
Manufacturer:EDAC
Manufacturer Number:895-140-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 140 positions, ensuring optimal signal transfer in your electronic systems. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3A. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance consistency. Elevate your connectivity solutions with this essential component for your PCB assemblies.