895-140-542-512

Heilind Number:EDA895-140-542-512
Manufacturer:EDAC
Manufacturer Number:895-140-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-542-512

Detailed Description

Enhance your connectivity with this two-row Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Featuring 140 positions and a pitch of .1 inches, this connector offers high-density connectivity. The straight mount orientation and row spacing of .2 inches provide ease of installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB connections with this essential component.