895-140-544-202

Heilind Number:EDA895-140-544-202
Manufacturer:EDAC
Manufacturer Number:895-140-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-544-202

Detailed Description

Enhance the connectivity of your PCB with our high-performance Card Edge Connector. Featuring two rows of 140 positions and a 0.1-inch pitch, this connector ensures seamless and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in all applications. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your electronic systems with this essential component for seamless board-to-board connections.