895-140-555-802

Heilind Number:EDA895-140-555-802
Manufacturer:EDAC
Manufacturer Number:895-140-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient power transfer. Boasting 140 positions, it allows for extensive connectivity possibilities. The straight mount orientation and a row spacing of .2 inches make it easy to install and use in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both commercial and industrial use. Elevate your electronic systems with this essential component.