895-140-556-212

Heilind Number:EDA895-140-556-212
Manufacturer:EDAC
Manufacturer Number:895-140-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-556-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. Featuring two rows of 140 positions each, it offers ample room for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and efficient connections are easily achieved. Designed for straight mount orientation, it ensures secure attachment in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to perform even in extreme conditions. Upgrade your PCB assembly with this essential component for reliable connectivity.