895-140-556-807

Heilind Number:EDA895-140-556-807
Manufacturer:EDAC
Manufacturer Number:895-140-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is engineered for efficiency, with a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, a pitch of .1 inches, and 140 positions, it ensures seamless and reliable signal transmission. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly arsenal.