| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-140-556-812 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 140 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-140-556-812 |
895-140-556-812
| Heilind Number: | EDA895-140-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-140-556-812 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring two rows with a pitch of .1 in, it offers a total of 140 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector ensures reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for demanding applications. Elevate your PCB connectivity with this essential component.

