895-140-560-512

Heilind Number:EDA895-140-560-512
Manufacturer:EDAC
Manufacturer Number:895-140-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-140-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-140-560-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 140 positions, it offers ample room for multiple connections. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise and efficient linking of circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in this straight-mount connector to deliver optimal performance in your PCB assembly projects. Elevate your connectivity solutions with this essential component.