895-142-500-804

Heilind Number:EDA895-142-500-804
Manufacturer:EDAC
Manufacturer Number:895-142-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-500-804

Detailed Description

Enhance connectivity with our dual-row Board-to-Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Crafted with precision, its 142 positions ensure optimal signal transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance. Featuring copper alloy contacts for reliable conductivity, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. The black color adds a sleek touch, complementing any PCB setup with style. With a pitch of .1 inches and row spacing of .2 inches, it offers versatile mounting options in straight orientation, facilitating effortless installation. Ideal for various applications, this connector is a must-have component for efficient data transfer in electronic devices.