895-142-520-201

Heilind Number:EDA895-142-520-201
Manufacturer:EDAC
Manufacturer Number:895-142-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-520-201

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 142 positions, they offer ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our black-colored connectors for efficient and secure card edge connections in your next electronics project.