895-142-520-202

Heilind Number:EDA895-142-520-202
Manufacturer:EDAC
Manufacturer Number:895-142-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-520-202

Detailed Description

Elevate your connectivity with this advanced black Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a rugged housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With two rows and a total of 142 positions, it offers ample space for intricate circuit setups. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transfer. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.