895-142-520-508

Heilind Number:EDA895-142-520-508
Manufacturer:EDAC
Manufacturer Number:895-142-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-520-508

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of 142 positions, this connector offers ample connectivity options, while its straight mount orientation and 0.1-inch pitch simplify installation on PCBs. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your connectivity solutions with this essential component.