895-142-520-512

Heilind Number:EDA895-142-520-512
Manufacturer:EDAC
Manufacturer Number:895-142-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-520-512

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, a vital component for seamless electronic connections. Designed for high-performance applications, this connector features 142 positions split across two rows with a pitch of .1 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, integration is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your PCB assembly with this essential connector, perfect for various industrial and commercial uses.