895-142-521-202

Heilind Number:EDA895-142-521-202
Manufacturer:EDAC
Manufacturer Number:895-142-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 142 positions for maximum versatility. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Upgrade your setup with this straight-mount connector and experience enhanced performance like never before.