895-142-521-207

Heilind Number:EDA895-142-521-207
Manufacturer:EDAC
Manufacturer Number:895-142-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. With two rows of 142 Copper Alloy contacts, each with a pitch of .1 inches, seamless data transfer is guaranteed. The straight mount orientation and .2-inch row spacing offer easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics projects with this essential component.